ET21M3D1V3BE2
Description: Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT

Overview of ET21M3D1V3BE2 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ET21M3D1V3BE2 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET21M3D1V3BE2 by ITT Interconnect Solutions

ET21M3D1V3BE2
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
PLASTIC, ANTI-STATIC
Body Breadth
10.11 mm
Body Height
9.3 mm
Body Length or Diameter
10.16 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
60000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP57
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. ET21M3D1V3BE2
    ITT Interconnect Solutions
    Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for ET21M3D1V3BE2

This table gives cross-reference parts and alternative options found for ET21M3D1V3BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET21M3D1V3BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ET21M3D1V3PE2 Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions ET21M3D1V3BE2 vs ET21M3D1V3PE2
ET21M3D1V3BE2 TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K ET21M3D1V3BE2 vs ET21M3D1V3BE2
Part Number Description Manufacturer Compare
ET21M3D1V3PE2 Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions ET21M3D1V3BE2 vs ET21M3D1V3PE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET21M3D1V3BE2 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET21M3D1V3BE2 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of ET21M3D1V3BE2 would you like to use for your alert(s)?
  • Please alert me when ET21M3D1V3BE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET21M3D1V3BE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET21M3D1V3BE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET21M3D1V3BE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET21M3D1V3BE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET21M3D1V3BE2 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: