Part Details for ET21M3D1CSE1 by C&K
Overview of ET21M3D1CSE1 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET21M3D1CSE1
ET21M3D1CSE1 CAD Models
ET21M3D1CSE1 Part Data Attributes
|
ET21M3D1CSE1
C&K
Buy Now
Datasheet
|
Compare Parts:
ET21M3D1CSE1
C&K
TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.24 inch | |
Actuator Material | NYLON | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 8.13 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for ET21M3D1CSE1
This table gives cross-reference parts and alternative options found for ET21M3D1CSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET21M3D1CSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21M3D1CLE2 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | ET21M3D1CSE1 vs ET21M3D1CLE2 |
ET21M3D1CKE1 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | ET21M3D1CSE1 vs ET21M3D1CKE1 |
ET21M3D1CLE1 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | ET21M3D1CSE1 vs ET21M3D1CLE1 |