Part Details for ET215S12-Z by NIDEC Components
Overview of ET215S12-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET215S12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1889-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
53 In Stock |
|
$8.0957 / $12.6200 | Buy Now |
DISTI #
C1S153700110200
|
Chip1Stop | Toggle Switch RoHS: Compliant Container: Bulk | 10 |
|
$10.0000 / $11.6000 | Buy Now |