-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TOGGLE DPDT 10A 125V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ET210PA12-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ET210PA12-Z
Nidec Copal Electronics Corporation
SWITCH TOGGLE DPDT 10A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nidec Copal | |
Switch Type | TOGGLE SWITCH |