Part Details for ET1820 by Carlo Gavazzi Holding AG
Overview of ET1820 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ET1820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3725
|
Newark | Photo, Thru Beam M18 20M Dc |Carlo Gavazzi ET1820 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 / $104.6600 | Buy Now |
DISTI #
ET1820-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M M18 Min Qty: 5 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$96.9000 | Buy Now |
DISTI #
225-ET1820
|
Mouser Electronics | Photoelectric Sensors PHOTO, THRU BEAM M18 20M DC RoHS: Compliant | 0 |
|
$86.2400 / $96.9000 | Order Now |
DISTI #
70626108
|
RS | Through-Beam Photoelectric Emitter, Range:0-2000mm, M18 Housing | Carlo Gavazzi Inc. ET1820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$92.0000 / $97.8700 | Buy Now |
|
Onlinecomponents.com | THROUGH BEAM TX.20MTR. RoHS: Compliant | 0 |
|
$81.6000 / $90.4200 | Buy Now |
DISTI #
ET1820
|
TME | Sensor: photoelectric, Range: 20m, DARK-ON,LIGHT-ON, 200mA, ET1820 Min Qty: 1 | 0 |
|
$72.3500 / $83.4900 | RFQ |