Part Details for ET16 by Extech by FLIR
Overview of ET16 by Extech by FLIR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5471
|
Newark | Receptacle Tester, 110-125V Ac, Type B, Power Consumption:-, Frequency Min:50Hz, Frequency Max:60Hz, Product Range:Et Series, Plug Type:- |Extech Instruments ET16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$5.9900 | Buy Now |
DISTI #
1669-ET16-ND
|
DigiKey | RECEPTACLE TESTER Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
20015183
|
TestEquity LLC | RECEPTACLE TESTER FOR TYPE B ELECTRICAL OUTLETS | 0 |
|
$5.9900 | Buy Now |