Part Details for ET16-6T-SM1TR by TE Connectivity
Overview of ET16-6T-SM1TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ET16-6T-SM1TR
ET16-6T-SM1TR CAD Models
ET16-6T-SM1TR Part Data Attributes
|
ET16-6T-SM1TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ET16-6T-SM1TR
TE Connectivity
0.06MHz - 60MHz RF TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO: 16:1 | |
Cut-off Frequency-Max | 60 MHz | |
Cut-off Frequency-Min | 0.06 MHz | |
Height | 5.08 mm | |
Insertion Loss | 3 dB | |
Length | 7.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |