Part Details for ET1302520000G by Anytek Technology Corporation Ltd
Overview of ET1302520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET1302520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET1302520000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 7.62MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2873 | Buy Now |
DISTI #
71867649
|
RS | TerminalBlock, ET-7.62-5PGreen, Trivalence-CrzincB-Mclamp, NiplatedWireguard | Amphenol - Anytek ET1302520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2300 | RFQ |
DISTI #
ANYET1302520000G
|
Heilind Electronics | ET-7.62 13P GREEN WITH F ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.3600 / $15.0800 | Buy Now | |
DISTI #
ET1302520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 32A Min Qty: 10 | 0 |
|
$6.5100 | RFQ |
DISTI #
ANYET1302520000G
|
Interstate Connecting Components | ET-7.62 13P GREEN WITH F ZINC | 0 |
|
Buy Now |