Part Details for ET1302500000G by Anytek Technology Corporation Ltd
Overview of ET1302500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET1302500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET1302500000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 7.62MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5538 | Buy Now |
DISTI #
71867648
|
RS | TerminalBlock, ET-7.623PGreen(RAL6018-T)W-Oflange, ZincB-Mclamp, NiplatedWireguard | Amphenol - Anytek ET1302500000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 | RFQ |
DISTI #
ANYET1302500000G
|
Heilind Electronics | ET -7.62- 13P GREEN ROHS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.6200 / $12.9800 | Buy Now | |
DISTI #
ET1302500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 32A Min Qty: 10 | 0 |
|
$5.6100 | RFQ |
DISTI #
ANYET1302500000G
|
Interstate Connecting Components | ET -7.62- 13P GREEN ROHS | 0 |
|
Buy Now |