Part Details for ET1301500000G by Anytek Technology Corporation Ltd
Overview of ET1301500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET1301500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET1301500000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 7.62MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6887 | Buy Now |
DISTI #
ANYET1301500000G
|
Heilind Electronics | ET-7.62 13P GREENRAL6018T WO F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.7800 / $19.9100 | Buy Now | |
DISTI #
ET1301500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 32A Min Qty: 5000 | 0 |
|
$8.3200 | RFQ |
DISTI #
ANYET1301500000G
|
Interstate Connecting Components | ET-7.62 13P GREENRAL6018T WO F | 0 |
|
Buy Now |