Part Details for ET130 by Klein Tools Inc
Overview of ET130 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4761
|
Newark | Digital Light Meter Auto-Rang, 40000Lx, Measurement Max:40000Lx, Resolution (Lx):0.1Lx, Accuracy:5%, External Height:206Mm, External Width:54Mm, External Depth:36Mm, Product Range:- |Klein Tools ET130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.6000 | Buy Now |
DISTI #
1742-1248-ND
|
DigiKey | LIGHT METER DIGITAL AUTO-RANGING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$84.9700 | Buy Now |
DISTI #
247-ET130
|
Mouser Electronics | Environmental Test Equipment Digital Light Meter RoHS: Compliant | 0 |
|
$84.9700 | Order Now |
DISTI #
71082772
|
RS | Digital Light Meter, 4000 FC, 40,000 Lux, Backlit LCD | Klein Tools ET130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4700 / $84.9700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$84.9700 | Buy Now |