Part Details for ET127 by Fuji Electric Co Ltd
Overview of ET127 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET127
ET127 CAD Models
ET127 Part Data Attributes
|
ET127
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ET127
Fuji Electric Co Ltd
Power Bipolar Transistor, 100A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 770 W | |
Power Dissipation-Max (Abs) | 960 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 4000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 13000 ns | |
Turn-on Time-Max (ton) | 4000 ns |
Alternate Parts for ET127
This table gives cross-reference parts and alternative options found for ET127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET188 | Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | Fuji Electric Co Ltd | ET127 vs ET188 |
KSC23010 | Power Bipolar Transistor, 100A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, D13, 2 PIN | Powerex Power Semiconductors | ET127 vs KSC23010 |