Part Details for ET07MD1AVBE by C&K
Results Overview of ET07MD1AVBE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ET07MD1AVBE Information
ET07MD1AVBE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ET07MD1AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2839
|
Newark | Toggle Switch, Spdt, 0.4Va, 20V, Tht, Switch Operation:On-Off-(On), Contact Configuration:Spdt, I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14.1800 / $20.0000 | Buy Now |
DISTI #
CKN11854-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
80 In Stock |
|
$8.6213 / $13.4100 | Buy Now |
DISTI #
611-ET07MD1AVBE
|
Mouser Electronics | Toggle Switches Toggle SPDT On-Off-Mom RoHS: Compliant | 0 |
|
$8.6200 / $12.4500 | Order Now |
DISTI #
V99:2348_14463536
|
Arrow Electronics | Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bu... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 | Americas - 4 |
|
$1.0293 / $1.0381 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$9.7800 | Buy Now |
DISTI #
80014500
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bu... more Min Qty: 5 Package Multiple: 5 Date Code: 1931 | Americas - 25 |
|
$10.7900 / $13.3770 | Buy Now |
|
Quest Components | 9 |
|
$12.1760 / $13.6980 | Buy Now | |
DISTI #
63.37.88
|
Gudeco Elektronik | ET07MD1AVBE RoHS: Compliant Min Qty: 80 Package Multiple: 80 | 0 |
|
Buy Now | |
DISTI #
000000000000593856
|
Sager | Toggle Switches Toggle SPDT On-Off-Mom Min Qty: 80 | 0 |
|
$8.3100 / $8.9000 | Buy Now |
Part Details for ET07MD1AVBE
ET07MD1AVBE CAD Models
ET07MD1AVBE Part Data Attributes
|
ET07MD1AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET07MD1AVBE
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.22 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.27 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |