Part Details for ET0601520000G by Anytek Technology Corporation Ltd
Overview of ET0601520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET0601520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET0601520000G-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
ANYET0601520000G
|
Heilind Electronics | ET-7.62 6P GREEN RAL6018TWIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 32A - 8-24 AWG - 7.62mm Pitch - 6 Pole Green (RAL6018/T)with flange - Trivalence-Cr Zinc B/M clamp with Ni plated Wire guard with bright Tin plated NL66 RoHS: Compliant | 0 |
|
$3.3600 / $9.8500 | Buy Now |
DISTI #
ET0601520000G
|
TME | Pluggable terminal block, 7.62mm, straight, plug, female, UL94V-0 Min Qty: 5000 | 0 |
|
$4.1200 | RFQ |
DISTI #
ANYET0601520000G
|
Interstate Connecting Components | ET-7.62 6P GREEN RAL6018TWIT | 0 |
|
Buy Now |