Part Details for ET01SD1AVBE by C&K
Overview of ET01SD1AVBE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01SD1AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9481
|
Newark | Toggle Switch, Spdt, 20Vac/20Vdc, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Et Series, Switch Mounting:Through Hole, Right Angle, Contact Current Max:- Rohs Compliant: Yes |C&k Components ET01SD1AVBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $12.1000 | Buy Now |
DISTI #
CKN10968-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$7.0338 / $11.7600 | Buy Now |
DISTI #
611-ET01SD1AVBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$7.0300 / $11.7300 | Order Now |
DISTI #
70368999
|
RS | Switch, Toggle, Sealed, SPDT, ON-ON,.400" Act,0.4A,20VAC/VDC, Vert R/A, PC ThruHole | C&K ET01SD1AVBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1900 | RFQ |
|
Future Electronics | ET Series Sub Mini SPDT On-None-On V Bracket Vertical Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$9.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.1600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
000000000000020635
|
Sager | Toggle Switches Toggle Min Qty: 1 | 0 |
|
$7.5000 / $9.3800 | Buy Now |
Part Details for ET01SD1AVBE
ET01SD1AVBE CAD Models
ET01SD1AVBE Part Data Attributes
|
ET01SD1AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01SD1AVBE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.4 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |