Part Details for ET01S1D1CQE by C&K
Overview of ET01S1D1CQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01S1D1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9490
|
Newark | Toggle |C&k Components ET01S1D1CQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $9.7000 | Buy Now |
DISTI #
ET01S1D1CQE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9230 | Buy Now |
DISTI #
611-ET01S1D1CQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$5.9200 / $9.8400 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 520 |
|
$4.6251 / $8.0437 | Buy Now |
|
Quest Components | 96 |
|
$8.7616 / $14.2080 | Buy Now | |
|
Quest Components | 320 |
|
$6.1669 / $10.7250 | Buy Now | |
DISTI #
000000000000593750
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now | |
|
South Electronics | ET01S1D1CQE | 0 |
|
RFQ |
Part Details for ET01S1D1CQE
ET01S1D1CQE CAD Models
ET01S1D1CQE Part Data Attributes
|
ET01S1D1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01S1D1CQE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.55 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COIN SILVER | |
Termination Type | SOLDER |