Part Details for ET01M3D1V3BE by ITT Interconnect Solutions
Overview of ET01M3D1V3BE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET01M3D1V3BE
ET01M3D1V3BE CAD Models
ET01M3D1V3BE Part Data Attributes
|
ET01M3D1V3BE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ET01M3D1V3BE
ITT Interconnect Solutions
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 5.08 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for ET01M3D1V3BE
This table gives cross-reference parts and alternative options found for ET01M3D1V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01M3D1V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01M3D1V3KE | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | C&K | ET01M3D1V3BE vs ET01M3D1V3KE |
ET01M3D1V3PE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET01M3D1V3BE vs ET01M3D1V3PE |
ET01M3D1V3KE | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Plastic, Anti-static Actuator, Through Hole-straight | ITT Interconnect Solutions | ET01M3D1V3BE vs ET01M3D1V3KE |