Part Details for ET01LD1ABE by C&K
Overview of ET01LD1ABE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01LD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8579
|
Newark | Toggle Switches Toggle |C&k Components ET01LD1ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$10.1100 | Buy Now |
DISTI #
34AH9444
|
Newark | Et01Ld1Abe |C&k Components ET01LD1ABE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $10.4200 | Buy Now |
DISTI #
CKN11848-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9993 / $10.6000 | Buy Now |
DISTI #
611-ET01LD1ABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$6.9900 / $7.8400 | Order Now |
|
Future Electronics | ET Series SPDT On-On Right Angle Through Hole Sealed Subminiature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$7.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$7.7600 | Buy Now |
DISTI #
C&K Components ET01LD1ABE
|
PEI Genesis | Toggle Switch, SPDT | 50 |
|
Buy Now | |
DISTI #
000000000000593714
|
Sager | Toggle Switches Toggle Min Qty: 200 | 0 |
|
$6.6000 / $6.8800 | Buy Now |
Part Details for ET01LD1ABE
ET01LD1ABE CAD Models
ET01LD1ABE Part Data Attributes:
|
ET01LD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01LD1ABE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.32 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.32 mm | |
Body Height | 9.27 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |