Part Details for ET01J1AVBE2 by C&K
Overview of ET01J1AVBE2 by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for ET01J1AVBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8554
|
Newark | Rocker Switch, right Angle, spdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:4 |C&k Components ET01J1AVBE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$19.1500 | Buy Now |
DISTI #
34AH9422
|
Newark | Et01J1Avbe2 |C&k Components ET01J1AVBE2 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $13.3400 | Buy Now |
DISTI #
CKN11206-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 20 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9742 | Buy Now |
DISTI #
2266-ET01J1AVBE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 20 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$17.7800 | Buy Now |
DISTI #
611-ET01J1AVBE2
|
Mouser Electronics | Rocker Switches Rocker SPDT On-None-On RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$16.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 470 |
|
$3.1226 / $7.6160 | Buy Now |
|
Quest Components | Rocker Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Rocker, 4 | 100 |
|
$7.7940 / $12.9900 | Buy Now |
|
Quest Components | Rocker Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Rocker, 4 | 376 |
|
$4.4200 / $10.2000 | Buy Now |
|
Quest Components | Rocker Switch, Right Angle, Spdt, On-on, Pc Tail Terminal, Rocker, 4 | 648 |
|
$10.8000 / $16.2000 | Buy Now |
Part Details for ET01J1AVBE2
ET01J1AVBE2 CAD Models
ET01J1AVBE2 Part Data Attributes:
|
ET01J1AVBE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01J1AVBE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 8.15 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET01J1AVBE2
This table gives cross-reference parts and alternative options found for ET01J1AVBE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01J1AVBE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01J1AVBE2 | Rocker Switch, SPDT, On-on, Latched, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ET01J1AVBE2 vs ET01J1AVBE2 |