Part Details for ET01J1ABE2 by C&K
Overview of ET01J1ABE2 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01J1ABE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8553
|
Newark | Rocker Switch, right Angle, spdt, on-On, pc Tail Terminal, rocker, pcb Hole Count:5 |C&k Components ET01J1ABE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$14.1800 / $16.2900 | Buy Now |
DISTI #
34AH9421
|
Newark | Et01J1Abe2 |C&k Components ET01J1ABE2 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 / $11.3400 | Buy Now |
DISTI #
ET01J1ABE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 21 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3329 | Buy Now |
DISTI #
2266-ET01J1ABE2-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 20V Min Qty: 21 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$15.1200 | Buy Now |
DISTI #
611-ET01J1ABE2
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$9.3300 / $10.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2700 | Buy Now |
DISTI #
C&K Components ET01J1ABE2
|
PEI Genesis | Rocker Switch, SPDT | 40 |
|
Buy Now | |
DISTI #
000000000000020612
|
Sager | Rocker Switches Rocker Min Qty: 84 | 0 |
|
$7.5600 / $8.1000 | Buy Now |
Part Details for ET01J1ABE2
ET01J1ABE2 CAD Models
ET01J1ABE2 Part Data Attributes:
|
ET01J1ABE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01J1ABE2
C&K
ROCKER SWITCH,RIGHT ANGLE,SPST,ON-ON,PC TAIL TERMINAL,ROCKER,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |