Part Details for ET-2554-EK13MPX by Bimba Manufacturing Company
Overview of ET-2554-EK13MPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-421MXC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1255-421MXB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1255-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for ET-2554-EK13MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75382941
|
RS | Thruster, std ext shafts, 4 bushings , 25mm Bore, Stroke: 54 mm(s), Inch , Shoc | Bimba ET-2554-EK13MPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,286.1900 | RFQ |