Part Details for ET-25108-EMP by Bimba Manufacturing Company
Overview of ET-25108-EMP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125BR800SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 8 Chnl PCI Exprs Reptr w/ Eqlztion and De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQE/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 | |
DS125BR401SQ/NOPB | Texas Instruments | 2.5/5.0/8.0 Gbps 4 Lane PCI Exprs Repeater w/ Equalization & De-Emp 54-WQFN -40 to 85 |
Price & Stock for ET-25108-EMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75382545
|
RS | Thruster, std ext shafts, 4 bushings , 25mm Bore, Stroke: 108 mm(s), Inch , Mag | Bimba ET-25108-EMP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$433.9600 | RFQ |