Part Details for ET-20150-EK13MV by Bimba Manufacturing Company
Overview of ET-20150-EK13MV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
R2A20150SA | Renesas Electronics Corporation | 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape & Reel | |
R2A20150SA#W5 | Renesas Electronics Corporation | 8-bit I/O Expander for I²C BUS (Corresponds to Fast mode) |
Price & Stock for ET-20150-EK13MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75382101
|
RS | Thruster, std ext shafts, 4 bushings , 20mm Bore, Stroke: 150 mm(s), Inch , Sho | Bimba ET-20150-EK13MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$961.6500 | RFQ |