-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8518
|
Newark | 470 U 6.3V |Kemet ESY477M6R3AG3AA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
399-ESY477M6R3AG3AA-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V RADIAL Min Qty: 12000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1069 | Buy Now |
DISTI #
80-ESY477M6R3AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3V 470uF 105C 3k Hour Radial RoHS: Compliant | 4313 |
|
$0.0660 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 6000 | 0 |
|
$0.0911 | Buy Now |
DISTI #
ESY477M6R3AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY477M6R3AG3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY477M6R3AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY477M6R3AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0296 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 510 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY477M6R3AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY477M6R3AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LAM0811LLN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 8471LAM0811LLN911B |
1471LAM0811LLN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 1471LAM0811LLN511C |
8471LAM0811LLN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 8471LAM0811LLN711F |
1471LAM0811LLN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 1471LAM0811LLN911F |
1471LAM0811LLN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 1471LAM0811LLN111B |
1471LAM0811LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 1471LAM0811LLN9110 |
SJ006M0470K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | ESY477M6R3AG3AA vs SJ006M0470K5F30811 |
2471LAM0811LLN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 2471LAM0811LLN511J |
2471LAM0811LLN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | ESY477M6R3AG3AA vs 2471LAM0811LLN311P |
ESY477M6R3AG3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY477M6R3AG3AA vs ESY477M6R3AG3DA |