ESY337M025AG8DA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF

Overview of ESY337M025AG8DA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY337M025AG8DA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8471
Newark 330 U 25V |Kemet ESY337M025AG8DA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.0970
  • 2,500 $0.0880
$0.0880 / $0.0970 Buy Now
DISTI # 399-ESY337M025AG8DATB-ND
DigiKey CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 20000 Lead time: 26 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 20,000 $0.0941
$0.0941 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 20,000 $0.0802
$0.0802 Buy Now
DISTI # 60597529
Verical Cap Aluminum Lytic 330uF 25V 20% (8 X 16mm) Radial 5mm 1000mA 3000h 105°C Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2144 Americas - 10000
  • 10,000 $0.0951
$0.0951 Buy Now
DISTI # ESY337M025AG8DA
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY337M025AG8DA) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S408403011012
Chip1Stop Unclassified 10000
  • 1,000 $0.0928
  • 3,000 $0.0669
  • 5,000 $0.0667
  • 10,000 $0.0601
$0.0601 / $0.0928 Buy Now

CAD Models for ESY337M025AG8DA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY337M025AG8DA by KEMET Corporation

ESY337M025AG8DA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0825 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
700 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY337M025AG8DA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
    VS

Alternate Parts for ESY337M025AG8DA

This table gives cross-reference parts and alternative options found for ESY337M025AG8DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY337M025AG8DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25YXG330MEFCCE8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY337M025AG8DA vs 25YXG330MEFCCE8X16
25YXH330MEFCT78X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY337M025AG8DA vs 25YXH330MEFCT78X16
RR1EM331 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF Aihua Technology Group Co Ltd ESY337M025AG8DA vs RR1EM331
25YXG330MTA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Rubycon Corporation ESY337M025AG8DA vs 25YXG330MTA8X16
25ZL330MEFCCE8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation ESY337M025AG8DA vs 25ZL330MEFCCE8X16
25ZLG330MCA8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY337M025AG8DA vs 25ZLG330MCA8X16
25ZL330MEFC8X16 CAP ALUM 330UF 20% 25V RADIAL Rubycon Corporation ESY337M025AG8DA vs 25ZL330MEFC8X16
25YXH330MLDF8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF Rubycon Corporation ESY337M025AG8DA vs 25YXH330MLDF8X16
25ZLK330MCA8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation ESY337M025AG8DA vs 25ZLK330MCA8X16
NRSG331M25V8X16SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp ESY337M025AG8DA vs NRSG331M25V8X16SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY337M025AG8DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY337M025AG8DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY337M025AG8DA would you like to use for your alert(s)?
  • Please alert me when ESY337M025AG8DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY337M025AG8DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY337M025AG8DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY337M025AG8DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY337M025AG8DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY337M025AG8DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: