-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T8416
|
Newark | Cap, 330Uf, 25V, Alu Elec, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESY337M025AG8AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4304 |
|
$0.0670 | Buy Now |
DISTI #
399-6125-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3770 In Stock |
|
$0.0751 / $0.3100 | Buy Now |
DISTI #
80-ESY337M025AG8AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 3k Hour Radial RoHS: Compliant | 99 |
|
$0.0750 / $0.3100 | Buy Now |
DISTI #
E02:0323_08158092
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20%( 8 X 16mm) Radial 3.5mm 0.056 Ohm 1000mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 10500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2238 | Europe - 10500 |
|
$0.0693 / $0.0737 | Buy Now |
DISTI #
70097646
|
RS | Capacitor, Alum. Electrolytic, Radial 330uF 25V 20% 8X16 | KEMET ESY337M025AG8AA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 500 | 0 |
|
$0.0802 | Buy Now |
DISTI #
66194609
|
Verical | Cap Aluminum Lytic 330uF 25V 20%( 8 X 16mm) Radial 3.5mm 0.056 Ohm 1000mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Date Code: 2238 | Americas - 10500 |
|
$0.0707 / $0.0752 | Buy Now |
DISTI #
85535812
|
Verical | Cap Aluminum Lytic 330uF 25V 20%( 8 X 16mm) Radial 3.5mm 0.056 Ohm 1000mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 747 Package Multiple: 1 | Americas - 4304 |
|
$0.3038 | Buy Now |
DISTI #
ESY337M025AG8AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0750 | Buy Now |
DISTI #
ESY337M025AG8AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY337M025AG8AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY337M025AG8AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY337M025AG8AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0825 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY337M025AG8AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY337M025AG8AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXH330MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY337M025AG8AA vs 25YXH330MEFCCC8X16 |
25YXH330MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | ESY337M025AG8AA vs 25YXH330MCA8X16 |
25YXH330MLDFFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | ESY337M025AG8AA vs 25YXH330MLDFFA8X16 |
NRE-HL331M25V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | ESY337M025AG8AA vs NRE-HL331M25V8X16SP7.5LLF |
ESY337M025AG8EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF | KEMET Corporation | ESY337M025AG8AA vs ESY337M025AG8EA |
25ZLG330MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY337M025AG8AA vs 25ZLG330MEFCCC8X16 |
25ZL330MEFCT78X16 | CAP ALUM 330UF 20% 25V RADIAL | Rubycon Corporation | ESY337M025AG8AA vs 25ZL330MEFCT78X16 |
25YXH330MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY337M025AG8AA vs 25YXH330MEFCCE8X16 |
25ZL330MCC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESY337M025AG8AA vs 25ZL330MCC8X16 |
KGM1E331M0816 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | ESY337M025AG8AA vs KGM1E331M0816 |