ESY187M050AG6AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED

Overview of ESY187M050AG6AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY187M050AG6AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8421
Newark 180 U 50V |Kemet ESY187M050AG6AA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1500
$0.1500 Buy Now
DISTI # 399-ESY187M050AG6AA-ND
DigiKey CAP ALUM 180UF 20% 50V RADIAL TH Min Qty: 4000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.1559
$0.1559 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks 0
  • 4,000 $0.1372
$0.1372 Buy Now
DISTI # ESY187M050AG6AA
Avnet Abacus Aluminum Electrolytic Capacitor, 180 uF, 50 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESY187M050AG6AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESY187M050AG6AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY187M050AG6AA by KEMET Corporation

ESY187M050AG6AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.09 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
833 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY187M050AG6AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESY187M050AG6AA

This table gives cross-reference parts and alternative options found for ESY187M050AG6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY187M050AG6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZE500ETC181MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESY187M050AG6AA vs EKZE500ETC181MH20D
SJ050M0180D3F-0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation ESY187M050AG6AA vs SJ050M0180D3F-0820
NRE-HL181M50V8X20SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, NIC Components Corp ESY187M050AG6AA vs NRE-HL181M50V8X20SPF
NRSH181M50V8X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, NIC Components Corp ESY187M050AG6AA vs NRSH181M50V8X20F3F
50ZLJ180MFA8X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY187M050AG6AA vs 50ZLJ180MFA8X20
RLP187050M0820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, Taiwan Ostor Corporation ESY187M050AG6AA vs RLP187050M0820
UHE1H181MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESY187M050AG6AA vs UHE1H181MPD
EKYB500ETD181MH20D Aluminum Electrolytic Capacitor, Aluminum (wet) Chemi-Con ESY187M050AG6AA vs EKYB500ETD181MH20D
SJ050M0180K5F10820 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation ESY187M050AG6AA vs SJ050M0180K5F10820
EKYA500ELL181MH20D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESY187M050AG6AA vs EKYA500ELL181MH20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY187M050AG6AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY187M050AG6AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY187M050AG6AA would you like to use for your alert(s)?
  • Please alert me when ESY187M050AG6AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY187M050AG6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY187M050AG6AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY187M050AG6AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY187M050AG6AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY187M050AG6AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: