-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8363
|
Newark | 100 U 16V Rohs Compliant: Yes |Kemet ESY107M016AE3AA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
399-ESY107M016AE3AA-ND
|
DigiKey | CAP ALUM 100UF 20% 16V RADIAL TH Min Qty: 20000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0583 | Buy Now |
DISTI #
80-ESY107M016AE3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 2k Hour Radial RoHS: Compliant | 0 |
|
$0.0590 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks | 0 |
|
$0.0464 | Buy Now |
DISTI #
ESY107M016AE3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESY107M016AE3AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESY107M016AE3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESY107M016AE3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.016 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 259 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESY107M016AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY107M016AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LCMAA11NPN711R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESY107M016AE3AA vs 1101LCMAA11NPN711R |
8101LCMAA11RT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | ESY107M016AE3AA vs 8101LCMAA11RT000 |
8101LCMAA11NPN911A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESY107M016AE3AA vs 8101LCMAA11NPN911A |
RASL100M16TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | IBS Electronics Inc | ESY107M016AE3AA vs RASL100M16TB26.3X11 |
EST107M016AE3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESY107M016AE3AA vs EST107M016AE3DA |
2101LCMAA11LLN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | ESY107M016AE3AA vs 2101LCMAA11LLN711R |
SH016M0100K5F10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ESY107M016AE3AA vs SH016M0100K5F10611 |
SE016M0100A2F-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | ESY107M016AE3AA vs SE016M0100A2F-0611 |
8101LCMAA11RXN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | ESY107M016AE3AA vs 8101LCMAA11RXN4F |
B41044A4107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | ESY107M016AE3AA vs B41044A4107M007 |