Part Details for ESXE6R3ETE471MJC5N by United Chemi-Con Inc
Overview of ESXE6R3ETE471MJC5N by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE6R3ETE471MJC5N
ESXE6R3ETE471MJC5N CAD Models
ESXE6R3ETE471MJC5N Part Data Attributes
|
ESXE6R3ETE471MJC5N
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE6R3ETE471MJC5N
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | ESXE(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ESXE6R3ETE471MJC5N
This table gives cross-reference parts and alternative options found for ESXE6R3ETE471MJC5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE6R3ETE471MJC5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J471MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESXE6R3ETE471MJC5N vs UPJ0J471MPD6CV |
ESXE6R3ETE471MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | ESXE6R3ETE471MJC5N vs ESXE6R3ETE471MJC5C |
ELXV6R3ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ESXE6R3ETE471MJC5N vs ELXV6R3ETE471MJC5A |
RXK471M0J-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Lelon Electronics Corp | ESXE6R3ETE471MJC5N vs RXK471M0J-1012 |
B41042A2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | ESXE6R3ETE471MJC5N vs B41042A2477M002 |
LXV6.3VB470MJ12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESXE6R3ETE471MJC5N vs LXV6.3VB470MJ12 |
LESRA470M6R3TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | ESXE6R3ETE471MJC5N vs LESRA470M6R3TR5210X12.5 |
UPJ0J471MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | ESXE6R3ETE471MJC5N vs UPJ0J471MPD6TD |
ELXV6R3ETD471MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ESXE6R3ETE471MJC5N vs ELXV6R3ETD471MJC5B |
UEP0J471MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | ESXE6R3ETE471MJC5N vs UEP0J471MPD1CM |