Part Details for ESX475M400AH2EA by KEMET Corporation
Overview of ESX475M400AH2EA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX475M400AH2EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8328
|
Newark | 4,7 U 400V |Kemet ESX475M400AH2EA RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1590 | Buy Now |
DISTI #
399-ESX475M400AH2EACT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7868 In Stock |
|
$0.1491 / $0.6400 | Buy Now |
DISTI #
80-ESX475M400AH2EA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 3k Hour Radial RoHS: Compliant | 212 |
|
$0.1410 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7000 Package Multiple: 700 | 0 |
|
$0.1311 | Buy Now |
DISTI #
ESX475M400AH2EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: ESX475M400AH2EA) RoHS: Compliant Min Qty: 7000 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESX475M400AH2EA
ESX475M400AH2EA CAD Models
ESX475M400AH2EA Part Data Attributes
|
ESX475M400AH2EA
KEMET Corporation
Buy Now
|
Compare Parts:
ESX475M400AH2EA
KEMET Corporation
|
Samacsys Manufacturer | KEMET |