Part Details for ESX10-TC-124-DC12V-6A-E by E-T-A
Overview of ESX10-TC-124-DC12V-6A-E by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TC-124-DC12V-6A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0804
|
Newark | Circuit Breaker, 1P, 6A, 12Vdc Rohs Compliant: Yes |Eta ESX10-TC-124-DC12V-6A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$99.5200 | Buy Now |
DISTI #
ESX10-TC-124-DC12V-6A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 6A 12VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-TC124DC12V6E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 6A RoHS: Compliant | 0 |
|
$78.8400 / $91.3300 | Order Now |
DISTI #
71487605
|
RS | Electronic Circuit Protector, Rail, Reset Input RE, Status Output SF, ATEX,24VDC,6A | E-T-A Circuit Protection and Control ESX10-TC-124-DC12V-6A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5500 / $95.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005606922
|
Sager | Circuit Breakers 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 6A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |