Part Details for ESX10-TC-124-DC12V-1A-E by E-T-A
Overview of ESX10-TC-124-DC12V-1A-E by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TC-124-DC12V-1A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0801
|
Newark | Circuit Breaker, 1P, 1A, 12Vdc Rohs Compliant: Yes |Eta ESX10-TC-124-DC12V-1A-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.5200 | Buy Now |
DISTI #
ESX10-TC-124-DC12V-1A-E-ND
|
DigiKey | CIR BRKR SOLID STATE 1A 12VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.6900 | Buy Now |
DISTI #
457-TC124DC12V1E
|
Mouser Electronics | Circuit Breakers 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 1A RoHS: Compliant | 0 |
|
$78.9300 / $95.6500 | Order Now |
DISTI #
71041264
|
RS | Electronic Circuit Protector, Rail, Reset Input RE, Status Output SF, ATEX,24VDC,1A | E-T-A Circuit Protection and Control ESX10-TC-124-DC12V-1A-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5500 / $95.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
DISTI #
000000000005606918
|
Sager | Circuit Breakers 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 1A Min Qty: 1 | 0 |
|
$66.7200 / $84.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$61.4000 / $83.3900 | Buy Now |
Part Details for ESX10-TC-124-DC12V-1A-E
ESX10-TC-124-DC12V-1A-E CAD Models
ESX10-TC-124-DC12V-1A-E Part Data Attributes:
|
ESX10-TC-124-DC12V-1A-E
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TC-124-DC12V-1A-E
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 1A, 12VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT; IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(DC) | 12 V | |
Reference Standard | ATEX; CE; CSA; CUL; DNVGL; EN; IECEX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON | |
Trip Time or Delay | 3 s |