Part Details for ESX10-TB-114-DC24V-3A by E-T-A
Overview of ESX10-TB-114-DC24V-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-114-DC24V-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0796
|
Newark | Circuit Breaker, 1P, 3A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-114-DC24V-3A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$85.3200 / $101.5000 | Buy Now |
DISTI #
ESX10-TB-114-DC24V-3A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8000 | Buy Now |
DISTI #
457-ESX10TB114DC24V3
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-124-DC24V-3A-E RoHS: Compliant | 1 |
|
$108.1200 / $112.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Electronic 3A 24VDC RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$84.8500 / $105.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Electronic 3A 24VDC RoHS: Compliant |
1 In Stock 2 Factory Stock |
|
$84.8500 / $105.0000 | Buy Now |