Part Details for ESX10-TB-114-DC24V-2A by E-T-A
Overview of ESX10-TB-114-DC24V-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TB-114-DC24V-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0794
|
Newark | Circuit Breaker, 1P, 2A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-114-DC24V-2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$85.3200 / $101.5000 | Buy Now |
DISTI #
ESX10-TB-114-DC24V-2A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 52 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |
DISTI #
000000000005656801
|
Sager | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-124-DC24V-2A-E Min Qty: 1 | 0 |
|
$95.3100 / $120.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 52 Factory Stock |
|
$87.7100 / $111.2200 | Buy Now |