Part Details for ESX10-TB-108-DC24V-20A by E-T-A
Results Overview of ESX10-TB-108-DC24V-20A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESX10-TB-108-DC24V-20A Information
ESX10-TB-108-DC24V-20A by E-T-A is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for ESX10-TB-108-DC24V-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75089020
|
RS | 508, 1P, DM, 24VDC, N/O, 20A | E-T-A Circuit Protection and Control ESX10-TB-108-DC24V-20A Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8500 | RFQ |
DISTI #
000000000006237344
|
Sager | Circuit Breakers 508, 1P, DM, 24VDC, N/O, 20A Min Qty: 1 | 0 |
|
$86.3000 / $109.4100 | Buy Now |
Part Details for ESX10-TB-108-DC24V-20A
ESX10-TB-108-DC24V-20A CAD Models
ESX10-TB-108-DC24V-20A Part Data Attributes
|
ESX10-TB-108-DC24V-20A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TB-108-DC24V-20A
E-T-A
Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 12.5 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |