There are no models available for this part yet.
Overview of ESX10-TB-101-DC24V-8A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESX10-TB-101-DC24V-8A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK0782
|
Newark | Circuit Breaker, 1P, 8A, 24Vdc Rohs Compliant: Yes |Eta ESX10-TB-101-DC24V-8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$85.3200 / $101.5000 | Buy Now | |
DISTI #
ESX10-TB-101-DC24V-8A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$143.5600 | Buy Now | |
DISTI #
457-ESX10TB101DC24V8
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) - Alternative Stocked Part Number ESX10-TB-101-DC24V-8A-E RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.7600 / $109.1400 | Buy Now |