Part Details for ESX10-TA-100-DC24V-6A by E-T-A
Overview of ESX10-TA-100-DC24V-6A by E-T-A
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESX10-TA-100-DC24V-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESX10-TA-100-DC24V-6A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.8600 | Buy Now |
DISTI #
457-ESX10TA100DC24V6
|
Mouser Electronics | Circuit Breakers Inactive Part (Build to Order) Alternative stocked part numberESX10-TB-101-DC24V-6A-E RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Circuit Breaker - Solid State - 1 Pole - 6A 24VDC - Lever Actuator - Red Illumination - DIN Rail. RoHS: Compliant | 0 |
|
$87.7100 / $111.2200 | Buy Now |
Part Details for ESX10-TA-100-DC24V-6A
ESX10-TA-100-DC24V-6A CAD Models
ESX10-TA-100-DC24V-6A Part Data Attributes
|
ESX10-TA-100-DC24V-6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
ESX10-TA-100-DC24V-6A
E-T-A
Equipment Leakage Circuit Breaker, 1 Pole(s), 6A, 24VDC, Panel Mount/din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CSA; CUL; DNV; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |