Part Details for ESWITCH/50A/500V/LGC/ENG/PLF/NOFUSE// by Eurotherm by Schneider Electric
Overview of ESWITCH/50A/500V/LGC/ENG/PLF/NOFUSE// by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
2SK1522-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mOhm TO-264A | |
H5N5004PL-E0-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 50A 110mohm TO-264A |
Price & Stock for ESWITCH/50A/500V/LGC/ENG/PLF/NOFUSE//
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70727250
|
RS | 50A/500Vac load, logic DC in, zero-cross mode, PLF-open in alarm | Eurotherm ESWITCH/50A/500V/LGC/ENG/PLF/NOFUSE// RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$450.6900 / $500.7700 | Buy Now |