Part Details for ESWITCH/40A/500V/LGC/ENG/IPF/NOFUSE// by Eurotherm by Schneider Electric
Overview of ESWITCH/40A/500V/LGC/ENG/IPF/NOFUSE// by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
RJK5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 40A 118Mohm To-3P | |
2SK1527-E1-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 500V 40A 160mOhm TO-264A |
Price & Stock for ESWITCH/40A/500V/LGC/ENG/IPF/NOFUSE//
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70727261
|
RS | 40A/500Vac load, logic DC in, zero-cross mode, IPF-closed in alarm | Eurotherm ESWITCH/40A/500V/LGC/ENG/IPF/NOFUSE// RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$397.8600 / $442.0700 | RFQ |