Part Details for ESW277M035AG6DA by KEMET Corporation
Overview of ESW277M035AG6DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW277M035AG6DA
ESW277M035AG6DA CAD Models
ESW277M035AG6DA Part Data Attributes
|
ESW277M035AG6DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW277M035AG6DA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 525 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESW277M035AG6DA
This table gives cross-reference parts and alternative options found for ESW277M035AG6DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW277M035AG6DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY277M035AG6JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW277M035AG6DA vs ESY277M035AG6JA |
RLK277035M0820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Taiwan Ostor Corporation | ESW277M035AG6DA vs RLK277035M0820 |
NRSG271M35V8X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESW277M035AG6DA vs NRSG271M35V8X20F |
35YXG270M8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | ESW277M035AG6DA vs 35YXG270M8X20 |
UHD1V271MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | Nichicon Corporation | ESW277M035AG6DA vs UHD1V271MPD1TA |
ESW277M035AG6JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | ESW277M035AG6DA vs ESW277M035AG6JA |
SY035M0270F5F10820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ESW277M035AG6DA vs SY035M0270F5F10820 |
UHE1V271MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESW277M035AG6DA vs UHE1V271MPD |
UHE1V271MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | ESW277M035AG6DA vs UHE1V271MPD1CP |
35YXH270MEFCTA8X20 | CAP ALUM 270UF 20% 35V RADIAL | Rubycon Corporation | ESW277M035AG6DA vs 35YXH270MEFCTA8X20 |