-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8187
|
Newark | 1.50Pf 10.0V |Kemet ESW159M010AN3AA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.9520 | Buy Now |
DISTI #
399-ESW159M010AN3AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7287 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW159M010AN3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW159M010AN3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.5 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3638 mA | |
Surface Mount | NO | |
Tan Delta | 0.47 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW159M010AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW159M010AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL217254153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW159M010AN3AA vs MAL217254153E3 |
NR366R153M010LV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | ESW159M010AN3AA vs NR366R153M010LV0E |
361R153M010LV0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESW159M010AN3AA vs 361R153M010LV0E |
MAL217264153E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW159M010AN3AA vs MAL217264153E3 |
EKZN100EIJ153MM40S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESW159M010AN3AA vs EKZN100EIJ153MM40S |
EKZN100EBC153MM40S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | ESW159M010AN3AA vs EKZN100EBC153MM40S |
SE010M15K0L7F11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | ESW159M010AN3AA vs SE010M15K0L7F11840 |
EKYB100EBD153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESW159M010AN3AA vs EKYB100EBD153MM40S |
EKYB100EC5153MM40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | ESW159M010AN3AA vs EKYB100EC5153MM40S |
EKZN100ELL153MM40S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | ESW159M010AN3AA vs EKZN100ELL153MM40S |