Part Details for ESW-115-12-G-S-11 by Samtec Inc
Overview of ESW-115-12-G-S-11 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-115-12-G-S-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P8955
|
Newark | Connector, Receptacle, 15 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-115-12-G-S-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$2.3700 / $4.5700 | Buy Now |
DISTI #
612-ESW-115-12-G-S-11-ND
|
DigiKey | CONN SOCKET 15POS 0.1 GOLD PCB Min Qty: 14 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2043 | Buy Now |
DISTI #
ESW-115-12-G-S-11
|
Avnet Americas | Conn Elevated Socket SKT 15 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-115-12-G-S-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $3.7700 | Buy Now |
DISTI #
200-ESW11512GS11
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $3.7700 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.3000 / $4.4700 | Buy Now |
|
Powell Electronics | .100" Elevated Socket Strip Min Qty: 1 | 45 |
|
$2.3300 / $3.7700 | Buy Now |
DISTI #
000000000002207270
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 68 |
|
$2.1000 / $3.7700 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.3000 / $4.4700 | Buy Now |
DISTI #
5cd8e427cd7c1c4c3833643c
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 68 |
|
$1.1800 / $3.7700 | Buy Now |
Part Details for ESW-115-12-G-S-11
ESW-115-12-G-S-11 CAD Models
ESW-115-12-G-S-11 Part Data Attributes
|
ESW-115-12-G-S-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-115-12-G-S-11
Samtec Inc
Power Connector, 14 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Additional Feature | RATED CURRENT(POWER):5.2A | |
Body Breadth | 0.095 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |