Part Details for ESW-106-33-S-S-04 by Samtec Inc
Overview of ESW-106-33-S-S-04 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-106-33-S-S-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P8049
|
Newark | Connector, Receptacle, 6 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-106-33-S-S-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$1.2500 / $2.4100 | Buy Now |
DISTI #
612-ESW-106-33-S-S-04-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0000 | Buy Now |
DISTI #
ESW-106-33-S-S-04
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESW-106-33-S-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 Factory Stock |
|
$1.2200 / $2.5400 | Buy Now |
DISTI #
200-ESW10633SS04
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6500 / $2.5400 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip | 0 |
|
$0.6500 / $2.5400 | Buy Now |
DISTI #
ESW-106-33-S-S-04
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESW-106-33-S-S-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 110 Factory Stock |
|
$1.2200 / $2.5400 | Buy Now |
|
Powell Electronics | .100 Elevated Socket Min Qty: 1 | 66 |
|
$1.2200 / $2.5400 | Buy Now |
DISTI #
000000000000111861
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 110 |
|
$1.1100 / $2.5400 | Buy Now |
DISTI #
3699409
|
Farnell | CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$1.7704 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip | 0 |
|
$0.6500 / $2.5400 | Buy Now |
Part Details for ESW-106-33-S-S-04
ESW-106-33-S-S-04 CAD Models
ESW-106-33-S-S-04 Part Data Attributes:
|
ESW-106-33-S-S-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-106-33-S-S-04
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC |