ESW-103-33-F-D
Samtec Inc
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESW-103-33-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESW-103-33-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESW-103-33-F-D
Avnet Americas Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESW-103-33-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Elevated Socket Strip RoHS: Compliant 0
  • 1 $1.9300
  • 25 $1.4900
  • 100 $1.0600
  • 1,000 $1.0100
  • 4,167 $0.8940
  • 8,334 $0.8050
  • 10,000 $0.7720
  • 41,667 $0.6730
$0.6730 / $1.9300 Buy Now
DISTI # 000000000003180814
Sager PC / 104 Connectors 0
Buy Now
Master Electronics .100" Elevated Socket Strip RoHS: Compliant 0
  • 1 $1.9300
  • 25 $1.4900
  • 100 $1.0600
  • 1,000 $1.0100
  • 4,167 $0.8940
  • 8,334 $0.8050
  • 10,000 $0.7720
  • 41,667 $0.6730
$0.6730 / $1.9300 Buy Now

CAD Models for ESW-103-33-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESW-103-33-F-D by Samtec Inc

ESW-103-33-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.195 inch
Body Depth
0.635 inch
Body Length
0.32 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
3u inch
Rated Current (Power)
5.2 A
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. ESW-103-33-F-D
    Samtec Inc
    Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESW-103-33-F-D

This table gives cross-reference parts and alternative options found for ESW-103-33-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-103-33-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESQT-103-03-G-D-395 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Samtec Inc ESW-103-33-F-D vs ESQT-103-03-G-D-395
67375-003 Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions ESW-103-33-F-D vs 67375-003
ISDF-03-D-L Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal Samtec Inc ESW-103-33-F-D vs ISDF-03-D-L
8614-10-6-2-YO-10 Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi ESW-103-33-F-D vs 8614-10-6-2-YO-10
69030-106 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions ESW-103-33-F-D vs 69030-106
BB02-KU062-D08-B00000 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT GradConn Ltd ESW-103-33-F-D vs BB02-KU062-D08-B00000
95239-303 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESW-103-33-F-D vs 95239-303
55-122-006C-MIL Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Cristek Interconnects Inc ESW-103-33-F-D vs 55-122-006C-MIL
93698-706 Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi ESW-103-33-F-D vs 93698-706
95239-603 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESW-103-33-F-D vs 95239-603

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW-103-33-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW-103-33-F-D by Samtec Inc

  • Please alert me when ESW-103-33-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW-103-33-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW-103-33-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW-103-33-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW-103-33-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW-103-33-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: