Part Details for ESW-103-12-F-D-LL by Samtec Inc
Overview of ESW-103-12-F-D-LL by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESW-103-12-F-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7156
|
Newark | Connector, Receptacle, 6 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Series Rohs Compliant: Yes |Samtec ESW-103-12-F-D-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8250 / $1.7200 | Buy Now |
DISTI #
3937-ESW-103-12-F-D-LL-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$1.5454 / $3.2500 | Buy Now |
DISTI #
612-ESW-103-12-F-D-LL-ND
|
DigiKey | CONN SOCKET 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7100 | Buy Now |
DISTI #
ESW-103-12-F-D-LL
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount - Bulk (Alt: ESW-103-12-F-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 Factory Stock |
|
$0.8500 / $1.7900 | Buy Now |
DISTI #
200-ESW10312FDLL
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4400 / $1.7900 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $1.5960 | Buy Now |
DISTI #
85069872
|
Verical | Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 69 |
|
$1.7900 | Buy Now |
|
Powell Electronics | .100" Elevated Socket Strip Min Qty: 1 | 46 |
|
$0.8500 / $1.7900 | Buy Now |
DISTI #
000000000003852361
|
Sager | PC / 104 Connectors .100 Elevated Socket Strip Min Qty: 1 | 69 |
|
$0.7700 / $1.7900 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $1.5960 | Buy Now |
Part Details for ESW-103-12-F-D-LL
ESW-103-12-F-D-LL CAD Models
ESW-103-12-F-D-LL Part Data Attributes
|
ESW-103-12-F-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-103-12-F-D-LL
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Power) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESW-103-12-F-D-LL
This table gives cross-reference parts and alternative options found for ESW-103-12-F-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW-103-12-F-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLBH06F6300A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | ESW-103-12-F-D-LL vs PLBH06F6300A1 |
PLA06F10830 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | ESW-103-12-F-D-LL vs PLA06F10830 |
PLZ6W6F3ST30A1-15 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | ESW-103-12-F-D-LL vs PLZ6W6F3ST30A1-15 |
3615-106 | Lumberg Connect GmbH | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Clamp Screw Terminal | ESW-103-12-F-D-LL vs 3615-106 |
PLZ6W6F300C2-15 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | ESW-103-12-F-D-LL vs PLZ6W6F300C2-15 |
HM4203E-S | Foxconn | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | ESW-103-12-F-D-LL vs HM4203E-S |
PLBH06F3200A1 | Amphenol Positronic | $29.4844 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | ESW-103-12-F-D-LL vs PLBH06F3200A1 |
90833-2765 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Female | ESW-103-12-F-D-LL vs 90833-2765 |
HM4203E-B | Foxconn | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | ESW-103-12-F-D-LL vs HM4203E-B |
PLZ6W6F3ST35D1-14 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | ESW-103-12-F-D-LL vs PLZ6W6F3ST35D1-14 |