There are no models available for this part yet.
Overview of ESVD1E336K by TOKIN Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for ESVD1E336K by TOKIN Corporation
Part Data Attributes for ESVD1E336K by TOKIN Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKIN CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
700 mΩ
|
Height
|
2.8 mm
|
Leakage Current
|
0.0082 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
E/SV
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Series
|
E/SV
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for ESVD1E336K
This table gives cross-reference parts and alternative options found for ESVD1E336K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESVD1E336K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-127KBC6C | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | ESVD1E336K vs 07016-127KBC6C |
T493D336K025BC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025BC6410WAFL |
T493D336K025BC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025BC6113 |
T495D336K025AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | ESVD1E336K vs T495D336K025AHA1007280 |
T493D336K025BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025BT6110WAFL |
T493D336K025AB6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025AB6430WAFL |
T494D336K025AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T494D336K025AMAUTO |
TR3D336K025F0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | ESVD1E336K vs TR3D336K025F0200 |
T493D336K025AN6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025AN6423 |
T493D336K025CC6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVD1E336K vs T493D336K025CC6233 |