Part Details for ESV18BX-Q by Panduit Corp
Overview of ESV18BX-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESV18BX-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16735-ND
|
DigiKey | STRONGHOLD BUTT SPLICE, VINYL IN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1452 In Stock |
|
$0.2662 / $0.3400 | Buy Now |
DISTI #
ESV18BX-Q
|
Avnet Americas | Terminal Splice Butt 22-18AWG 26.2mm Vinyl Red Bag - Bulk (Alt: ESV18BX-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 | Buy Now |
DISTI #
644-ESV18BX-Q
|
Mouser Electronics | Terminals Insulated Vinyl Butt Splice for Wire Ran RoHS: Compliant | 362 |
|
$0.2430 / $0.3300 | Buy Now |
DISTI #
V99:2348_21698307
|
Arrow Electronics | Butt Splice Terminal 18-22AWG Copper Red 26.2mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$0.0290 / $0.1526 | Buy Now |
DISTI #
71405799
|
RS | StrongHold Butt Splice, Vinyl Insulated, 22 - 18 AWG, Red. | Panduit ESV18BX-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 600 |
|
$0.2400 / $0.3330 | Buy Now |
DISTI #
PANESV18BX-Q
|
Heilind Electronics | INSULATED VINYL BUTT SPLICE FO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1875 In Stock 3150 Factory Stock |
|
$0.2573 / $0.3057 | Buy Now |
DISTI #
65022113
|
Verical | Butt Splice Terminal 18-22AWG Copper Red 26.2mm Tin Bag RoHS: Compliant Min Qty: 175 Package Multiple: 25 | Americas - 1875 |
|
$0.3027 / $0.3596 | Buy Now |
DISTI #
000000000005709998
|
Sager | Terminals Insulated Vinyl Butt Splice for Wire Ran Min Qty: 250 | 0 |
|
$0.1761 / $0.2300 | Buy Now |
DISTI #
C1S600800950848
|
Chip1Stop | Terminals RoHS: Compliant | 4 |
|
$0.2490 | Buy Now |