-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESU106M350AH4AA by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8141
|
Newark | 10.0Uf 250V |Kemet ESU106M350AH4AA RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
399-ESU106M350AH4AA-ND
|
DigiKey | CAP ALUM 10UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9437 In Stock |
|
$0.2679 / $0.8300 | Buy Now |
DISTI #
80-ESU106M350AH4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350V 10uF 105C 10k Hour Radial RoHS: Compliant | 3491 |
|
$0.2440 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 200 | 0 |
|
$0.2200 | Buy Now |
DISTI #
ESU106M350AH4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 350V 10uF 105C 10k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESU106M350AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESU106M350AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.24 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESU106M350AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESU106M350AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2100MFM1020RYN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | ESU106M350AH4AA vs 2100MFM1020RYN011M |
NRBX100M350V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | ESU106M350AH4AA vs NRBX100M350V10X20F3CF |
2100MRM1020RFN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | ESU106M350AH4AA vs 2100MRM1020RFN511C |
B43044A4106M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | ESU106M350AH4AA vs B43044A4106M002 |
8100MFM1020RAN011P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | ESU106M350AH4AA vs 8100MFM1020RAN011P |
8100MFM1020RTN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | ESU106M350AH4AA vs 8100MFM1020RTN0P |
1100MFM1020RXN011M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | ESU106M350AH4AA vs 1100MFM1020RXN011M |
8100MFM1020RTN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | ESU106M350AH4AA vs 8100MFM1020RTN10 |
106TXK350M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, | ESU106M350AH4AA vs 106TXK350M |
106CKE350M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | ESU106M350AH4AA vs 106CKE350M |