Part Details for ESTX(100)-19X5MT0859 by KEMET Corporation
Overview of ESTX(100)-19X5MT0859 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESTX(100)-19X5MT0859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2391
|
Newark | Emi Suppression Tape, 19Mm X 5M L Rohs Compliant: Yes |Kemet ESTX(100)-19X5MT0859 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$44.2000 / $52.4800 | Buy Now |
DISTI #
81AK3019
|
Newark | Emi Shielding Gasket, 5Mm X 19Mm, Product Range:-, Gasket Material:-, Length:5M, Width:19Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet ESTX(100)-19X5MT0859 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0700 / $50.4600 | Buy Now |
DISTI #
399-ESTX(100)-19X5MT0859-ND
|
DigiKey | RF EMI ABSORBING TAPE 5MX0.748" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9338 / $50.9600 | Buy Now |
DISTI #
ESTX(100)-19X5MT08
|
Avnet Americas | EMI SUPPRESSION TAPE (ESTX(100)-19X5MT0859 = UFSESX010G02DA) - Bulk (Alt: ESTX(100)-19X5MT08) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$47.4018 / $56.5763 | Buy Now |
DISTI #
80-ESTX10019X5MT0859
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding -40/+105C 1MHz to 3GHz 150 typical 3.3 typical Tape 19mm x 5m RoHS: Compliant | 0 |
|
$42.0000 / $50.4500 | Order Now |
DISTI #
ESTX(100)-19X5MT0859
|
Avnet Abacus | EMI SUPPRESSION TAPE (ESTX(100)-19X5MT0859 = UFSESX010G02DA) (Alt: ESTX(100)-19X5MT0859) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |