Part Details for ESTT03130 by Amphenol Corporation
Overview of ESTT03130 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESTT03130
ESTT03130 CAD Models
ESTT03130 Part Data Attributes
|
ESTT03130
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ESTT03130
Amphenol Corporation
Modular Terminal Block, 24A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6/6, CAGE CLAMP | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ESTT03130
This table gives cross-reference parts and alternative options found for ESTT03130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESTT03130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282920-3 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ESTT03130 vs 282920-3 |
282924-3 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ESTT03130 vs 282924-3 |